text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB061VWCN-RC

GRPB Series 6 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB061VWCN-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Features & Applications
The GRPB061VWCN-RC Series is a 6 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

Features:

  • Nylon, 9-T
  • Operating Temperature - 40°C to + 105°C
  • Processing Temperature 260°C FOR 10 Sec MAX
  • Brass
  • Gold Flash Overall
  • .050" [1.27mm] Contact Centers
  • 06 total contacts
  • Single Row
  • Straight
  • No Mounting
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
991
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000+
$0.34
Product Variant Information section