text.skipToContent text.skipToNavigation

Manufacturer Part #

HM2P07PD5110N9LF

110 Position 0.079" (2.00mm) Header Male Pins Through Hole Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions HM2P07PD5110N9LF - Technical Attributes
Attributes Table
No of Positions: 110
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Operating Temp Range: -40°C to +125°C
Voltage Rating: 500V
Current Rating: 1.5A
Contact Plating: Gold
No of Rows: 5
Gender: Male
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$607.68
USD
Quantity
Unit Price
288
$2.11
576
$2.09
864+
$2.07
Product Variant Information section