text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN061FGGN-RC

6 Position 2 mm Through Hole Right Angle Gold Header Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NPPN061FGGN-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 2A
Contact Plating: Gold
No of Rows: 1
Gender: Female
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
94
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$880.00
USD
Quantity
Unit Price
25
$0.935
75
$0.915
200
$0.895
400
$0.88
1,250+
$0.84
Product Variant Information section