text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN021PAEN-RC

Single Row 2 Position 2 mm Straight Through-Hole Nylon Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Sullins NRPN021PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The NRPN021PAEN-RC is a Single Row 2 Position 2 mm Straight Through-Hole Nylon Male Header

Features:

  • Nylon, 6-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec MAX
  • Brass
  • Gold Flash Overall
  • .079” [2.00mm]
  • 02 total contacts
  • Single row
  • Thru Hole, Straight, Male
  • No Mounting
  • RoHS COMPLIANT

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Series of NRPN021 Male Headers

Pricing Section
Global Stock:
14,021
USA:
14,021
20,000
Factory Stock:Factory Stock:
47,829
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$18.00
USD
Quantity
Unit Price
400
$0.045
1,250
$0.0438
3,000
$0.0429
7,500
$0.0419
20,000+
$0.04
Product Variant Information section