text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN021PARN-RC

2 Positions Single Row 2 mm Right Angle Unshrouded Through-hole Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN021PARN-RC - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
1,305
Factory Stock:Factory Stock:
7,070
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$19.78
USD
Quantity
Unit Price
250
$0.0791
750
$0.0769
2,000
$0.075
4,000
$0.0737
12,500+
$0.07
Product Variant Information section