text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN031PAEN-RC

Single Row 3 Position 2 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2053
Product Specification Section
Sullins NRPN031PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The NRPN031PAEN-RC is a part of NRPN03 series 3 position header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Insulator Material: Nylon 6T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • .079" [2 mm] Contact Centers
  • Single Row
  • RoHS COMPLIANT
  • 3 total contacts

View the complete NRPN03 series PCB Interconnect

Pricing Section
Global Stock:
2,936
USA:
2,936
5,000
Factory Stock:Factory Stock:
5,972
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$18.87
USD
Quantity
Unit Price
300
$0.0629
1,000
$0.0611
2,500
$0.0597
5,000
$0.0587
15,000+
$0.0558
Product Variant Information section