text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN041PAEN-RC

4 Position Through-Hole Double Row 2.00 mm Receptacle

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Sullins NRPN041PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Features & Applications

The NRPN041PAEN-RC is a 2 mm single Rows 4 Pin Contact Centers,Straight Right Angle Through Hole Nylon Male Header 

Product Features:

  • Nylon, 6-T
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Brass
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 04 total contacts
  • Single row
  • Thru Hole, Straight, Male
  • No Mounting
  • RoHS COMPLIANT

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of NRPN Headers

Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
17,821
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$16.10
USD
Quantity
Unit Price
250
$0.0805
750
$0.0783
2,000
$0.0764
4,000
$0.075
12,500+
$0.0713
Product Variant Information section