text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN061PAEN-RC

6 Position 2mm Pitch Single Row Unshrouded Trough Hole Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN061PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,135
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$118.00
USD
Quantity
Unit Price
1,000
$0.118
3,000
$0.116
4,000
$0.115
10,000
$0.113
15,000+
$0.112
Product Variant Information section