text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN122PARN-RC

12 Position Through-Hole Dual Row Right Angle 2.00 mm Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN122PARN-RC - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$875.00
USD
Quantity
Unit Price
25
$0.935
75
$0.91
200
$0.89
400
$0.875
1,250+
$0.84
Product Variant Information section