text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN142MAMS-RC

28 Positions Non-Shrouded Header 2.00mm Pitch

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN142MAMS-RC - Technical Attributes
Attributes Table
No of Positions: 28
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,690
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,530.00
USD
Quantity
Unit Price
1,000+
$1.53
Product Variant Information section