text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC04SAAN

PBC Series Single Row 4 Position 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC04SAAN - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The PBC04SAAN is a part of PBC series 4 position header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Polyester, PA9T
  • Contact Material: Copper Alloy
  • .100”[2.54mm]Contact Centers
  • 04 Positions
  • Overall Height .256"[6.50]

View the complete PBC series PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
100
$0.235
250
$0.23
750
$0.225
4,000+
$0.215
Product Variant Information section