text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC06SAAN

PBC Series 6 Position 2.54 mm Single Row Through Hole Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Sullins PBC06SAAN - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The PBC06SAAN is a part of PBC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260°C FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 06 total contacts
  • Single Row
  • Straight,.230" [5.84 mm] Head,.120" [3.05 mm] Tail
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy 
     
    View the complete PBC series PCB Interconnect
Pricing Section
Global Stock:
118
USA:
118
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.33
1,250
$0.325
3,000+
$0.315
Product Variant Information section