text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC08SAAN

PBC Series 8 Position Through-Hole Single Row Straight .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC08SAAN - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications

The PBC08SAAN is a part of PBC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 08 total contacts
  • Single Row
  • Straight,.230" [5.84 mm] Head,.120" [3.05 mm] TAIL
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy

View the complete PBC series PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$45.00
USD
Quantity
Unit Price
100
$0.45
300
$0.44
500
$0.435
2,000
$0.42
3,000+
$0.415
Product Variant Information section