text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36DBAN

PBC Series Dual Row 72 Position 2.54 mm Right Angle Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC36DBAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications

The PBC36DBAN is a part of PBC series 36 position through hole dual row right angle header. It has an operating temperature ranging from -65°C to + 125°C. 

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 72 total contacts
  • Dual Row
  • RIGHT ANGLE BEND, .230" [5.84 mm] HEAD, .100" [2.54 mm] TAIL
  • No Mounting

View the complete PBC series PCB Interconnect 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
958
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$169.50
USD
Quantity
Unit Price
10
$3.43
25
$3.39
75
$3.34
150
$3.31
400+
$3.22
Product Variant Information section