text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36SBCN

PBC Series 36 Position Through-Hole Single Row Right Angle .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC36SBCN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,140
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$124.50
USD
Quantity
Unit Price
50
$2.49
150
$2.45
200
$2.44
500
$2.41
750+
$2.38
Product Variant Information section