text.skipToContent text.skipToNavigation

Manufacturer Part #

PCC36DBAN

72 Position Dual Row (36x2) 2.54mm Pitch Right Angle Non-Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PCC36DBAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
43
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$255.00
USD
Quantity
Unit Price
5
$5.26
20
$5.15
40
$5.10
125
$5.01
250+
$4.90
Product Variant Information section