text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC20SGBN

20 Position Total Single Readout 2.54 mm Pitch Right Angle Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC20SGBN - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Features & Applications

The PEC20SGBN Series is a 20 Position 2.54 mm Pitch Rectangular Male Unshrouded Breakaway Header

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature -65°C to +125°C
  • Processing Temperature 260° FOR 10 sec. MAX
  • 000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers
  • 20 total contacts
  • Single Row
  • Right Angle Bend, .318" [8.08 mm] HEAD, .200" [5.08 mm] Tail, Male
  • No Mounting

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating 94V-O
  • Contact Material Copper Alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$225.00
USD
Quantity
Unit Price
10
$2.31
30
$2.28
75
$2.25
200
$2.22
400+
$2.17
Product Variant Information section