Manufacturer Part #
PH2-06-TA
PH Series 6 Position 2.54 mm Dual Row Through Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2246 | ||||||||||
Product Specification Section
Adam Tech PH2-06-TA - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The PH Series from Adam Tech is a family of .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.
PH2-06-TA is a Dual Row Straight form, 6 position .100" pin Header . This device is tin plated, has a Mating length of .235" , and has Solder tail length of .120".Pricing Section
Global Stock:
12,736
USA:
12,736
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
400
$0.0429
1,250
$0.0417
3,000
$0.0408
7,500
$0.0399
20,000+
$0.0381
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole