text.skipToContent text.skipToNavigation

Manufacturer Part #

PRPC040DBAN-M71RC

40 Position Through-Hole Dual Row Right Angle .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Date Code:
Product Specification Section
Sullins PRPC040DBAN-M71RC - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,070
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
10
Total
$2,860.00
USD
Quantity
Unit Price
20
$1.51
50
$1.50
200
$1.47
400
$1.46
1,000+
$1.43