text.skipToContent text.skipToNavigation

Manufacturer Part #

RA-H201SD(LF)(SN)

RA Series 20 Circuit 2.54 mm Side Entry Disconnectable IDC

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST RA-H201SD(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Type: IDC Latch Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$94.50
USD
Quantity
Unit Price
50
$1.89
150
$1.87
250
$1.85
500
$1.84
1,000+
$1.81
Product Variant Information section