text.skipToContent text.skipToNavigation

Manufacturer Part #

RE-H032TD-1130

3 Position 2.54 mm Pitch Through Hole Top Entry Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST RE-H032TD-1130 - Technical Attributes
Attributes Table
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$314.00
USD
Quantity
Unit Price
2,000
$0.157
4,000
$0.155
6,000
$0.154
8,000
$0.153
10,000+
$0.15
Product Variant Information section