text.skipToContent text.skipToNavigation

Manufacturer Part #

RE-H032TD-1190(LF)(SN)

3 Position 2.54 mm Pitch Top Entry Wire to Board Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST RE-H032TD-1190(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Material: Phosphor Bronze
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$218.00
USD
Quantity
Unit Price
2,000
$0.109
4,000
$0.108
6,000
$0.107
10,000+
$0.105
Product Variant Information section