text.skipToContent text.skipToNavigation

Manufacturer Part #

S02B-XARS-1(LF)(SN)

2 Position 1 Row Through Hole Right Angle Male Pin Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S02B-XARS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Solder
Pitch: 2.5 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$60.00
USD
Quantity
Unit Price
250
$0.24
750
$0.235
3,750
$0.23
6,250+
$0.225
Product Variant Information section