text.skipToContent text.skipToNavigation

Manufacturer Part #

S10B-PH-K-S(LF)(SN)

PH Series 10 Position 2 mm Side Entry Through-Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S10B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$56.25
USD
Quantity
Unit Price
250
$0.225
750
$0.22
1,250
$0.215
5,000
$0.21
7,500+
$0.205
Product Variant Information section