text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-PASK-2(LF)(SN)

PA Series 12 Position 2 mm Through Hole Wire to Board Single Row Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S12B-PASK-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The S12B-PASK-2(LF)(SN) is a part of PA Series 12 Position 2.0 mm Pitch Through Hole Wire to Board Single Row shrouded Header Crimp style Connector with Secure locking device.

Features:

  • Secure Locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation
  • Highly reliable contact
  • Insertion guide mechanism
  • Flanged press pin

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PA Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$108.75
USD
Quantity
Unit Price
250
$0.435
750
$0.425
2,500
$0.415
3,750+
$0.41
Product Variant Information section