text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-PH-K-S(LF)(SN)

Disconnectable 2.0 mm12 Position Side-Entry Crimp-style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST S12B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$62.50
USD
Quantity
Unit Price
250
$0.25
750
$0.245
3,750+
$0.235
Product Variant Information section