text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-XADSS-N(LF)(SN)

CONN HDR XAD 12POS 2.5MM TIN SE

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S12B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
198
Multiple Of:
198
Total
$201.96
USD
Quantity
Unit Price
198
$1.02
396
$1.01
594
$0.99
792
$0.985
990+
$0.965
Product Variant Information section