text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-XASK-1(LF)(SN)

12 Position 2.5mm Side Entry Through Hole Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S12B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$222.00
USD
Quantity
Unit Price
100
$0.57
300
$0.555
500
$0.55
1,500
$0.535
2,500+
$0.525
Product Variant Information section