text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-ZR(LF)(SN)

ZH Series 12 Position 1.5 mm Side Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S12B-ZR(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
500
Total
$927.50
USD
Quantity
Unit Price
75
$0.29
200
$0.285
500
$0.28
1,250
$0.275
3,000+
$0.265
Product Variant Information section