text.skipToContent text.skipToNavigation

Manufacturer Part #

S13B-XASK-1(LF)(SN)

13 Position, Through-Hole Shrouded Header, Side Entry Type with Hook

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S13B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$61.50
USD
Quantity
Unit Price
100
$0.615
300
$0.60
500
$0.59
1,500
$0.575
2,500+
$0.565
Product Variant Information section