text.skipToContent text.skipToNavigation

Manufacturer Part #

S13B-XH-A(LF)(SN)

XH Series 13 Position 2.5 mm Through Hole Side Entry Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S13B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Shrouded Header
Features & Applications

The S13B-XH-A(LF)(SN) is a part of XH Series 13 Position 2.5 mm pitch Side Entry Through Hole shrouded Header with Boss Crimp style connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete XH Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$78.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36
Product Variant Information section