text.skipToContent text.skipToNavigation

Manufacturer Part #

S13B-ZR(LF)(SN)

ZH Series 13 Position 1.5 mm Side Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S13B-ZR(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$152.50
USD
Quantity
Unit Price
500
$0.305
1,000
$0.30
2,000
$0.295
7,500+
$0.285
Product Variant Information section