text.skipToContent text.skipToNavigation

Manufacturer Part #

S15B-XH-A(LF)(SN)

15 Position 2.5 mm Shrouded Header w/ Boss

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S15B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$50.00
USD
Quantity
Unit Price
100
$0.50
300
$0.49
500
$0.48
2,000
$0.47
3,000+
$0.46
Product Variant Information section