text.skipToContent text.skipToNavigation

Manufacturer Part #

S20B-PADSS-1(LF)(SN)

20 Position Dual Row 2.0 mm Side Entry Shrouded Male Pin Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
JST S20B-PADSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
688
USA:
688
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
280
Multiple Of:
280
Total
$152.60
USD
Quantity
Unit Price
280
$0.545
560
$0.54
1,120
$0.53
4,200+
$0.51
Product Variant Information section