text.skipToContent text.skipToNavigation

Manufacturer Part #

S20B-PUDSS-1(LF)(SN)

PUD Series 20 Position 2 Row 20 mm Male Pin Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST S20B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,598
USA:
1,598
2,828
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
40
$0.495
125
$0.48
300
$0.475
750
$0.465
2,000+
$0.445
Product Variant Information section