text.skipToContent text.skipToNavigation

Manufacturer Part #

S26B-XADSS-N(LF)(SN)

XAD Series 26 Position 2.5 mm Side Entry Through-Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S26B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$228.96
USD
Quantity
Unit Price
108
$2.12
216
$2.10
324
$2.09
432
$2.08
540+
$2.06
Product Variant Information section