text.skipToContent text.skipToNavigation

Manufacturer Part #

S2B-PH-K(LF)(SN)

2 mm Pitch, Through-Hole Type Shrouded Header, Positive & Low Contact Resistance

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S2B-PH-K(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$60.90
USD
Quantity
Unit Price
1,000
$0.0609
3,000
$0.0592
5,000
$0.0585
15,000
$0.0569
25,000+
$0.0556
Product Variant Information section