text.skipToContent text.skipToNavigation

Manufacturer Part #

S2B-PH-K-S-GW

S2B Series 2 Circuit 2 mm Pitch Side Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST S2B-PH-K-S-GW - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$561.00
USD
Quantity
Unit Price
1,000
$0.191
2,000
$0.189
3,000
$0.187
4,000
$0.186
5,000+
$0.183
Product Variant Information section