text.skipToContent text.skipToNavigation

Manufacturer Part #

S30B-PUDSS-1(LF)(SN)

30 Position 2mm Pitch Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S30B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
990
Multiple Of:
990
Total
$623.70
USD
Quantity
Unit Price
990
$0.63
1,980
$0.62
2,970+
$0.61
Product Variant Information section