text.skipToContent text.skipToNavigation

Manufacturer Part #

S3B-ZR-SM2-TF(LF)(SN)

ZH Series 3 Position 1.5 mm Pitch Surface Mount Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S3B-ZR-SM2-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.7A
Contact Plating: Tin
Material: Polyamide
Type: Shrouded Header
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Features & Applications
The S3B-ZR-SM2-TF(LF)(SN) is a part of ZH series 3 position 1.5 mm pitch Side Entry Surface mount Wire to Board Single Row shrouded Header Crimp style Connector.

Features:

  • Compact,low profile design
  • Housing lances
  • Reliable conatact construction
  • Distortion resistant construction
  • Compatible with the ZR insulation displacement connectors

Product Specifications:

  • Pitch: 1.5 mm 
  • Current rating: 1 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500M ?

View the Complete ZH Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$200.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.197
3,000
$0.196
4,000
$0.195
5,000+
$0.191
Product Variant Information section