text.skipToContent text.skipToNavigation

Manufacturer Part #

S3P-VH-GZ

VH Series 3 Position 3.96 mm Pitch Side Entry PCB Stabilizer Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S3P-VH-GZ - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Crimp
Type: Locking Header
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$750.00
USD
Quantity
Unit Price
500
$1.50
1,000+
$1.48
Product Variant Information section