text.skipToContent text.skipToNavigation

Manufacturer Part #

S5B-XH-A(LF)(SN)

XH Series 5 Position 2.5 mm Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST S5B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The S5B-XH-A(LF)(SN) is a part of XH Series 5 Position 2.5 mm pitch Side Entry Through Hole shrouded Header with Boss Crimp style connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete XH Series of Headers

Pricing Section
Global Stock:
0
USA:
0
3,577
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.65
USD
Quantity
Unit Price
150
$0.131
400
$0.129
1,250
$0.126
2,500
$0.124
7,500+
$0.12
Product Variant Information section