text.skipToContent text.skipToNavigation

Manufacturer Part #

S7B-EH(LF)(SN)

EH Series 7 Position 2.5 mm Through Hole Right Angle Press Fit Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST S7B-EH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Press-fit
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The S7B-EH(LF)(SN) is a part of EH Series 7 Position 2.5 mm Side Entry Single Row Shrouded Header crimp style connector. It is compact, highly reliable and low in cost.

Features:

  • Compact and slim
  • Highly reliable contact
  • Polarizing guides
  • Easy and effective crimping

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the complete EH Series of Headers

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
150
$0.142
400
$0.14
1,250
$0.137
2,500
$0.135
7,500+
$0.13
Product Variant Information section