text.skipToContent text.skipToNavigation

Manufacturer Part #

S8B-JL-F-E(LF)(SN)

8 Position 2.5mm Pitch Friction Locking Board to Board Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S8B-JL-F-E(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Blue
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$398.00
USD
Quantity
Unit Price
100
$0.21
400
$0.205
1,500
$0.199
2,500
$0.198
5,000+
$0.191
Product Variant Information section