text.skipToContent text.skipToNavigation

Manufacturer Part #

S9B-PH-SM4-TB(LF)(SN)

PH Series 9 Position 2 mm Pitch Surface Mount Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST S9B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications
The S9B-PH-SM4-TB(LF)(SN) is a part of PH Series 2.0 mm 9 Position surface Mount Side Entry Shrouded header wire to Board Connector. It is compact, highly reliable and low in cost. 

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PH Series of Headers

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$515.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.51
3,000
$0.505
4,000+
$0.50
Product Variant Information section