text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-NBPC-D07-SM-BK

14 Position Total Dual Row 2.54 mm Pitch SMT Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Sullins SBH11-NBPC-D07-SM-BK - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Box Header
Mounting Method: Surface Mount
Features & Applications

The SBH11 Series is a 14 Position Dual Row 2.54mm Pitch Shrouded Header and the Operating Temperature  40 °C to + 85 °C 

Specifications:

  • Centered Polarizing Notch
  • Operating Temperature - 40 °C to + 85 °C
  • Processing Temperature 230 °C for 60 seconds Max (260 °C, 10 seconds)
  • UL Flammability Rating 94V-0
  • Voltage Rating 20m OHMs Max
  • Current Rating 3 AMP per contact
  • Voltage Drop AC 500 V
  • Insulation Resistance 1000 Mega OHMS

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the series of SBH11 Header Plug

Pricing Section
Global Stock:
489
USA:
489
359
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
30
$0.75
100
$0.73
250
$0.715
500
$0.705
1,500+
$0.675
Product Variant Information section