text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D03-ST-BK

6 Position 2.54mm Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH11-PBPC-D03-ST-BK - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
177
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$320.00
USD
Quantity
Unit Price
75
$0.335
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section