text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D10-ST-BK

20 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Sullins SBH11-PBPC-D10-ST-BK - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The SBH11-PBPC-D10-ST-BK is a 2.54 mm 20 pin Nylon 6T/Brass Straight Male Box Header

Product Features:

  • Nylon 6T/Brass
  • Dual Readout
  • 20 total contacts
  • Straight
  • Black

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20 mO MAX.
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 500 V
  • Insulation Resistance: l000 MO

View the complete SBH11 series of headers

Pricing Section
Global Stock:
7,923
USA:
7,923
5,120
Factory Stock:Factory Stock:
19,648
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$23.63
USD
Quantity
Unit Price
75
$0.315
200
$0.31
500
$0.30
1,250
$0.295
3,000+
$0.285
Product Variant Information section