text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D25-RA-BK

2.54 mm 50 Position GOLD Right Angle Connector Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Sullins SBH11-PBPC-D25-RA-BK - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 20mV
Current Rating: 3A
Contact Plating: Gold Flash
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
937
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
60
Total
$955.00
USD
Quantity
Unit Price
1,000+
$0.955
Product Variant Information section