text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH21-NBPN-D25-ST-BK

50 Position Total Dual Row 2 mm Pitch Straight Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH21-NBPN-D25-ST-BK - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Type: Box Header
Features & Applications

The SBH21-NBPN-D25-ST-BK is a .050x.100" Female Box Header 34x2 (68 Pin) Gold Flash With Polarizing Key.

Features:

  • Nylon 6T/Brass
  • Dual Readout
  • 50 total contacts
  • Straight
  • Black

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 85°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20 m OHMS Max.
  • Current Rating: 2 AMP per contact
  • Voltage Drop: AC 500 V
  • Insulation Resistance: l000 MEGA OHMS

View the Complete Series of SBH21 Female Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,307
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$845.00
USD
Quantity
Unit Price
1,000
$0.845
2,000+
$0.825
Product Variant Information section